Omron G7SA-5A1B DC24

Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay
$ 51.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7SA-5A1B DC24.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago
Datasheet5 pages16 years ago

Newark

Master Electronics

Mouser

Electro Sonic

Inventory History

3 month trend:
+31.10%

CAD Models

Download Omron G7SA-5A1B DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2023-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicSF3-DC24V
Electromechanical Safety Relay 3PST-NO/SPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
PanasonicSFY5-DC24V
Power Relay 24VDC 6A 5PST-NO/SPST-NC(28.6x39x14.5)mm THT
TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
TE Connectivity2-1415012-1
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT

Descriptions

Descriptions of Omron G7SA-5A1B DC24 provided by its distributors.

Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay
Relay; E-Mech; Sfty; 5PST-NO; SPST-NC; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC
SAFETY RELAY, PCB TERMINAL, 5PST-NO, SPST-NC, 30 VDC, 6 A, G7S SERIES
Power/Signal Relay, 5 Form A, 1 Form B, 6PST, Momentary, 0.021A (Coil), 26.4VDC (Coil), 500mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
Omron Relays with Forcibly Guided Contacts 6-poles (5PST-NO, SPST-NC contact configuration), 24 VDC coil voltage, flux-tight sealing
OMRON STI G7SA-5A1B DC24 Relay, Force Guided, 5NO/1NC, 14 Pin. More details: Relay, Force Guided, Contact Form 5NO/1NC, Pins 14, Socket G1048214 Or G2208245, Number of Contacts 5NO/1NC, Contact Amp Rating 6 R, Coil Volts 24, Height 1.96 In, 10 mS, Weight 1 oz

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7SA-5A1B DC24.
  • G7SA-5A1B-DC24
  • G7SA-5A1BDC24
  • G7SA5A1BDC24