Phoenix Contact 2940087

Coupling Relay 1 Form A (n/o), 24 V (DC), 0.2 A, 36 V (DC), 30 V (AC), 2940087
$ 57.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2940087.

Electro Sonic

Datasheet6 pages8 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-18.52%

Related Parts

TE Connectivity2-1393237-7
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity3-1393239-0
Electromechanical Relay SPST-NO 12A 24VDC 1.44KOhm Through Hole
TE Connectivity1-1415898-4
General Purpose Relay, RT1 Inrush Power Series, Power, Non Latching, SPST-NO, 24 VDC, 20 A
RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components JW1AFSN-DC24V-F
PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
PanasonicALE14B24
ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay

Descriptions

Descriptions of Phoenix Contact 2940087 provided by its distributors.

Coupling relay 1 Form A (N/O), 24 V (DC), 0.2 A, 36 V (DC), 30 V (AC), 2940087
Phoenix Contact Relaismoduul EMG 10-REL/KSR-G 24/ 1-LC AU - 2940087
EMG10-REL/KSR-G24/1-LCAU,Phoenix Contact , EMG, 24V , , DIN
Industrial Relays EMG 10-REL/KSR-G 24/
RELAY GEN PURPOS SPST 50MA 24VDC
Relay module, with soldered-in miniature switching relay, gold contact for small loads, 1 N/O contact, input voltage 24 V DC
POWER RLY, DC, SPST, 36VDC, 0.5A;

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG