Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393239-0

Electromechanical Relay SPST-NO 12A 24VDC 1.44KOhm Through Hole
$ 2.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393239-0.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Newark

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-2.56%

CAD Models

Download TE Connectivity 3-1393239-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.944
$ 2.944
Stock
126,437
126,437
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
12 A
12 A
Coil Voltage (DC)
16.8 V
16.8 V
Coil Voltage (AC)
24 V
24 V
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
400 V
400 V
Coil Resistance
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1415899-5
Electromechanical Relay 24VDC 1.44KOhm 12A SPST-NO (29x12.7x15.7)mm THT Power Relay
TE ConnectivityRTB34024
Electromechanical Relay 24VDC 1.44KOhm 12A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity / AMP9-1419082-4
Power Relay 24VDC 12A SPST-NO( (29mm 12.7mm 15.7mm)) THT
TE Connectivity3-1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th; |Schrack Te Connectivity PB134024
PanasonicJS1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
PanasonicJS1A-B-24V-F
JS Series 10A SPST 24VDC Through Hole Sealed Miniature Non-Polarized Power Relay

Descriptions

Descriptions of TE Connectivity 3-1393239-0 provided by its distributors.

Electromechanical Relay SPST-NO 12A 24VDC 1.44KOhm Through Hole
TE Connectivity RT134024 Relay SPST-NO 3.5mm 24DC General Purpose
TE CONNECTIVITY / SCHRACK 3-1393239-0General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPST-NO, 24 VDC, 12 A
GENERAL PURPOSE POWER PCB RELAY RT1 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, RT1series, 24V dc_coil_voltage, switching current12A, Unipolar normally open
POWER RELAY, SPST-NO, 24VDC, 12A, THT; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 1.44kohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, UL
RT134024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RT134024 | Internal Number: 3-1393239-0 | TE Connectivity | SCHRACK
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT1 / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 12 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313932390
  • RT134024
  • RT134024.
  • RT134024..