Panasonic ALE1PB24

Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
$ 2.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALE1PB24.

IHS

Datasheet7 pages10 years ago

element14

Panasonic

Newark

element14 APAC

Inventory History

3 month trend:
-98.72%

CAD Models

Download Panasonic ALE1PB24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-07
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicALE14B24
ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay
PanasonicALE12B24
Power Relay 24VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
PanasonicALE13B24
Power Relay 24VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
TE Connectivity2-1393237-7
Relay SPST-NO 16A 24V Coil 1.44kΩ 16.7mA 400V Contact DIP TH 6ms 8ms 29mm × 12.7mm × 15.7mm
TE ConnectivityRTD34024
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay

Descriptions

Descriptions of Panasonic ALE1PB24 provided by its distributors.

Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
Power Relay 24VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay
Panasonic Intermediate Relay, 24V DC Coil, 16A Switching Current, SPST-NO
16 A MICRO WAVE OVEN POWER RELAY Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
SPST-NO PCB MOUNT NON-LATCHING RELAY THROUGH HOLE, 24V DC
Power Relay, 24Vdc, 16A, Spst-No, Pcb; Contact Configuration:spst-No; Coil Voltage:24Vdc; Contact Current:16A; Product Range:le(Ale) Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:277Vac Rohs Compliant: Yes
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = ALE / Width mm = 12.4 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 28.6 / Height mm = 24.9 / Switching Current A = 16 / Switching Capacity kVA = 4.43 / Switching Voltage - AC V = 277

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALE-1PB24