Descriptions of TE Connectivity 1-1415898-4 provided by its distributors.
General Purpose Relay, RT1 Inrush Power Series, Power, Non Latching, SPST-NO, 24 VDC, 20 A
RT1 Series 24 V 16 A SPST-NO Through Hole Power PCB Relay RT Inrush Power
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 16mm) THT
AgSnO2 24V 16A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Relay, Spst-No, 250Vac, 20A; |Schrack Te Connectivity 1-1415898-4
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
Avnet Japan
TE Connectivity Tyco Electronics Power relay, RT-iPowerseries, 24V dc_coil_voltage, switching current16A, Unipolar normally open
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, Panel Mount
RTS3L024 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 400 mW 1440 Ω | PCB Power Relay: 16 Amp & Inrush | Part Number: 1-1415898-4 | Internal Number: 1-1415898-4 | Alias Number: RTS3L024 | TE Connectivity
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 16 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 1.44