Panasonic ALE14B24

ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay
$ 2.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALE14B24.

IHS

Datasheet7 pages10 years ago
Datasheet4 pages25 years ago

Upverter

element14

Verical

Newark

CAD Models

Download Panasonic ALE14B24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2020-03-31
LTD Date2020-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
PanasonicALE12B24
Power Relay 24VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
PanasonicALE13B24
Power Relay 24VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
TE ConnectivityRTD34024
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
TE Connectivity1415039-1
Power Relay, Spst-No, 24Vdc, 16A, Thd; |Schrack Te Connectivity 1415039-1
TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole

Descriptions

Descriptions of Panasonic ALE14B24 provided by its distributors.

ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Top Mount
RELAY POWER SPST 16A 24VDC 400MW
RELAY, PCB/TAB, SPNO, 24VDC; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:16A; Contact Voltage AC Nom:277V; Coil Resistance:1.44kohm; Contact Configuration:SPNO; Coil Type:DC; Coil Current:16.7mA; Nom Operating Power:400mW; Relay Mounting:PCB; External Height:24.9mm; External Width:28.6mm; External Depth:12.4mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPNO; Contact Current AC Max:16A; Contact Material:Silver Alloy; Contact Voltage AC Max:277V; DC Coil Power:400mW; External Length / Height:24.9mm; Mounting Type:PCB / Tab; No. of Mechanical Operations:2000000; No. of Poles:1; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Series:LE; Switch Current Max:16A; Switching Current Max:16A; Switching Power Max:4432VA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America