Phoenix Contact 2774091

Terminal Block Connector; DIN Rail; Feed Thru; Screw; 24-12 AWG; Blue; 6.2 mm W
$ 7.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2774091.

IHS

Datasheet45 pages3 years ago

Electro Sonic

TME

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.96%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
Phoenix Contact3001679
Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Weidmuller1674300000
Conn Feed-Through Modular Terminal Block 4 POS Tension Clamp T DIN Rail 20A
Phoenix Contact2775375
Phoenix Contact Multi-Conductor Terminal Block; UDK 3; 20A; 300V; 2-Level; #30 - #12; Gray
Weidmuller1650340000
Component terminal block, spring balancer connection, 0.5-4.0 mm², 1 A, 6 kV, dark beige, 1650340000
Weidmuller1764810000
Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A Box

Descriptions

Descriptions of Phoenix Contact 2774091 provided by its distributors.

Terminal Block Connector; DIN Rail; Feed Thru; Screw; 24-12 AWG; Blue; 6.2 mm W
Conn Double-Level Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 32A
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 2 Deck(s)
Feed-through modular terminal block, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Connection type: Screw connection, Width: 6.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15, NS 32
Buy the Phoenix Contact 2774091 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2774091 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG