Phoenix Contact 2772077

Terminal Block; 2; 4; 24-6 AWG; 500 V; 76 A; 6 kV; M 4; 1.5 Nm; PA; Screw; Gray
$ 12.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2772077.

IHS

Datasheet40 pages3 years ago

JRH Electronics

Burklin Elektronik

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-4.02%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact1414064
MBKKB2,5,Conn Feed-Through Terminal Block F 4 POS Screw Cable Mount 24A
Phoenix Contact3031199
Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA
Weidmuller0590160000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, beige/yellow, 0590160000
Weidmuller0355480000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0355480000
Weidmuller0363680000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0363680000

Descriptions

Descriptions of Phoenix Contact 2772077 provided by its distributors.

Terminal Block; 2; 4; 24-6 AWG; 500 V; 76 A; 6 kV; M 4; 1.5 Nm; PA; Screw; Gray
Double level terminal, screw connection, 0.5-16 mm², 4 pole, 57 A, 6 kV, gray, 2772077
Conn Modular Terminal Block F 4 POS Screw Cable Mount 57A
Modular Terminal Block, 57A, 16mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact Multi-Level Terminal Block; UKKB 10; 65A; 600V; 2-Level; #24 - #6; Screw Connection; Gray
Double-level terminal block, nom. voltage: 500 V, nominal current: 57 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Buy the Phoenix Contact 2772077 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2772077 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG