Weidmuller 0590160000

Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, beige/yellow, 0590160000
$ 10.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0590160000.

IHS

Datasheet4 pages8 years ago

Farnell

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+49.46%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact3031199
Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA
Phoenix Contact3031283
Terminal Block; 28-12 AWG; Blue; 2; 4; PA; 67.5 mm L x 5.2 mm W x 47.5 mm H; 3
Weidmuller0355480000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0355480000
Weidmuller1706060000
Weidmüller DIN Rail Terminal Block, ZDU Series, Single Tier, Beige, Clamped Termination, 24A
Weidmuller0527660000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, beige/yellow, 0527660000

Descriptions

Descriptions of Weidmuller 0590160000 provided by its distributors.

Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, beige/yellow, 0590160000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 32A
Modular Terminal Block, 27A, 4mm2, 2 Row(s), 2 Deck(s)
DK 4Q/35. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 4 mm², Screw connection GTIN (EAN): 4008190103521
Terminal Block, Din Rail, 4Pos, 12Awg; No. Of Positions:4Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:500V; No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 0590160000
Weidmuller 0590160000 Feed-Through Terminal Block Brand: Weidmuller. Part Number: 0590160000. Weidmuller Feed-Through Terminal Block, 2-Tier, Series: SAK, 500 VAC, 32 A, 4 Pole, 26 to 10 AWG Wire, 8 mm Wire Strip Length, Blade Terminal, 0.6 x 3.5 mm Terminal, 0.5 to 0.8 N-m, Snap-On Mount, Screw, -50 to 100 deg C, Polyamide 66, Beige/Yellow, 50 mm L x 6 mm W x 60.5 mm H. Additional Description: WEID-0590160000 DK 4Q/35 MULTI-TIER MODULAR TERMINAL, SCREW CONNECTION, 4 MM, 500 V, 32 A, NUMBER OF LEVELS: 2, BEIGE / YELLOW FEED THROUGH TB. Catalog Description: Terminal block with several levels for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity. Space-saving design...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER