Phoenix Contact 1414064

Phoenix Contact MBKKB2, 5 Feed-Through Terminal Block 4 POS Screw Cable Mount 24A
$ 5.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1414064.

IHS

Datasheet41 pages3 years ago

JRH Electronics

TodayComponents

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-30.26%

Alternate Parts

Price @ 1000
$ 5.787
$ 5.218
Stock
6,444
5,471
Authorized Distributors
6
5
Gender
-
-
Pitch
2.5 mm
2.5 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
DIN Rail, Screw
Screw
Contact Plating
-
-
Housing Material
-
Polyamide

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1414077
CONN TERM BLK FEED THRU DBL LEVEL SCREW 4 24-12 AWG 5.2 MM BLUE 32 A MBK SERIES
Phoenix Contact1778858
Terminal Block Connector; Plug; Mini; Spring Cage; 4; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1881341
Terminal Block Plug; 4 A; 80 V; 2.5 mm; 28-20 AWG; 4; Spring-Cage Connection
Conn Terminal Block 8 POS 2.5mm Solder ST Thru-Hole 16A
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
Weidmuller0273920000
Terminal block, 3 pole, 2.5 mm², clamping points: 6, yellow, screw connection, 24 A

Descriptions

Descriptions of Phoenix Contact 1414064 provided by its distributors.

Phoenix Contact MBKKB2,5 Feed-Through Terminal Block 4 POS Screw Cable Mount 24A
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 2 Deck(s)
Phoenix Contact Miniature - Multi-Level Terminal Block; MBKKB 2.5; 20A; 300V; 2-Level; #30 - #12; Screw Connection; Gray
Mini feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 15, NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 1414064 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1414064 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEx / Standards Met = LR / Standards Met = PRS / Combustibility Class = UL 94 V-2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG