Phoenix Contact 3031199

Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031199.

Phoenix Contact

Datasheet9 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+3.68%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1706060000
Weidmüller DIN Rail Terminal Block, ZDU Series, Single Tier, Beige, Clamped Termination, 24A
Weidmuller1753290000
Weidmüller DIN Rail Terminal Block, WDK Series, Double Layer, Brown, Screw Termination, 16A
Weidmuller1815150000
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact3031403
Conn Feed-Through Terminal Block F 3 POS Cable Mount 32A
Phoenix Contact3037339
Through terminal block, spring balancer connection, 0.08-4.0 mm², 3 pole, 24 A, 8 kV, white, 3037339

Descriptions

Descriptions of Phoenix Contact 3031199 provided by its distributors.

Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA
Conn Feed-Through Terminal Block F 4 POS Cable Mount 17.5A
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,ST1,5-QUATTROBU,
Terminal Block 500 V 17.5 A 28 to 16 AWG 72mm L Blue
Feed-through terminal block, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 4, connection method: Spring-cage connection, Rated cross section: 1.5 mm2, 1 level, cross section: 0.08 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG