Phoenix Contact 2700499

Electromechanical Relay 24VDC 369.23Ohm 6A DPST-NO(12.5x114.5x116.6)mm DIN Rail Safety Relay
$ 199.805
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2700499.

IHS

Datasheet6 pages7 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+256%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393258-5
General Purpose Relay, SR2M Series, Power, Non Latching, DPDT, 24 VDC, 6 A
Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
TE Connectivity1-1393258-7
Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
Phoenix Contact2967060
Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact2966184
Electromechanical Relay 24VDC 24VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
TE Connectivity6-1415001-1
Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 240 V (AC), monostable, 6-1415001-1

Descriptions

Descriptions of Phoenix Contact 2700499 provided by its distributors.

Electromechanical Relay 24VDC 369.23Ohm 6A DPST-NO(12.5x114.5x116.6)mm DIN Rail Safety Relay
PSRmini PSR-MC Safety Relay, Dual Channel, 24 V dc, 2 Safety, 2 Auxiliary
Phoenix Contact Veiligheidsrelais PSR-MC30-2NO-1DO-24DC-SP - 2700499
SAFETY RELAYS, SAFETY, 2 CHANNEL, 250 VAC/VDC, PSR MINI SERIES
安全继电器, 250VAC, 6A, DIN 轨;
Safety Relay, 250Vac, 6A, Din Rail; Coil Voltage:24Vdc; Contact Configuration:-; Product Range:Psr-Mc30 Series; Relay Mounting:Din Rail; Contact Current:6A; Relay Terminals:Cage Clamp; Contact Voltage Ac Nom:250V; Contact Voltage Dc Rohs Compliant: Yes |Phoenix Contact 2700499

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG