Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1415001-1

PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket

$ 8.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1415001-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+1.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC
TE ConnectivityPT570548
Active RoHS Compliant 4PDT (4Form C) Lead Free Power Relay 15ms -40C 1W 777Ohms
TE Connectivity5-1608040-5
Power Relay 24VDC 5A 4PDT(21.5mm 27.5mm 36mm) Plug-In
TE Connectivity8-1419111-1
TE Connectivity PT570048 Power Signal Relay 4 Form C 4PDT Momentary
TE ConnectivityPT570548
Active RoHS Compliant 4PDT (4Form C) Lead Free Power Relay 15ms -40C 1W 777Ohms
TE ConnectivityPT570512
Power Relay, 4Pdt, 6A, 240Vac, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570512..
TE ConnectivityPT570S15
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
PanasonicHJ4-L-DC12V
HJ Series 5 A 4PDT 12 VDC Plug-In General Purpose Power Relay
TE ConnectivityKHAU-17D12-12
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.075A (Coil), 12Vdc (Coil), 900Mw (Coil), 5A

Descriptions

Descriptions of TE Connectivity 6-1415001-1 provided by its distributors.

PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
PT570L24 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 759 mW Coil Resistance: 777 Ω Coil Special Features: UL Coil Insulation Class F Industrial Panel Plug-In Monostable, DC 759 mW 777 Ω | Power Relay | Part Number: PT570L24 | Internal Number: 6-1415001-1 | Alias Number: AMPS-6-1415001-1 | TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 759mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, 4PDT, 250VAC, 6A; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VA; Available until stocks are exhausted
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 240 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Coil Voltage - DC V = 24 / Width mm = 22.5 / Length mm = 28 / Height mm = 29 / Contact Configuration = 4CO / Coil Type = DC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614150011
  • PT 570L24
  • PT570-L24
  • PT570L24