Phoenix Contact 1788347

Conn Terminal Block Plug-In Block PL 2 POS 5.08mm RA Panel Mount 12A
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1788347.

IHS

Datasheet17 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+25.16%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Phoenix Contact1873058
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1777989
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1788347 provided by its distributors.

Conn Terminal Block Plug-In Block PL 2 POS 5.08mm RA Panel Mount 12A
Avnet Japan
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s)
Pluggable Terminal Blocks 2 Pos 5.08mm pitch B ox Header
Phoenix Contact Printplaat-basiselementen MVSTBU 2,5/ 2-GFB-5,08 - 1788347
TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG
PLUG SCREW 5.08MM 12AWG 320V 12A 2 POSITION COMBICON CONTROL SERIES
Pin header, 2 pole, pitch 5.08 mm, green, 1788347
Plug-In PCB Connector Male 2-Pos. 320V 12A Green
MVSTBU 2 5/ 2-GFB-5 08 Direct plug-in
Printed-circuit board connector
RS APAC
COMBICON SERIES SCREW FLANGE AND MTD EAR FOR DIRECT MTD 2POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 5.08MM LENGTH
Terminal Block, Pluggable, 2Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Range:Mstb;rohs Compliant: Yes |Phoenix Contact MVSTBU 2,5/ 2-GFB-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVSTBU 2,5/ 2-GFB-5,08