Phoenix Contact 1777989

2-Pos Barrier Strip Terminal Block, 12A, 250V, 5.08mm Pitch, Screw
$ 1.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777989.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+612%

CAD Models

Download Phoenix Contact 1777989 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1809501
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808816
Terminal Block Connector; Plug; Crimp; 2; 5.08 mm; 20-14 AWG; 12 A; 320 V
Phoenix Contact1911965
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 16A
Pluggable Terminal Block, 2 Ways, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1777989 provided by its distributors.

2-Pos Barrier Strip Terminal Block, 12A, 250V, 5.08mm Pitch, Screw
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact MSTB 2.5/2-STF-5.08 Plug, PCB Terminal Block, 5.08mm Pitch, 320V, Screw Mount, Green
CONN, Terminal Block Receptacle, 2 Pos, Right Angle,
Plug with screw flange, nominal current 12 Amps 250V 2 position screw term
Terminal Block, Pluggable, 2Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Range:Mstb;rohs Compliant: Yes |Phoenix Contact MSTB 2,5/2-STF-5.08
Buy the Phoenix Contact 1777989 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1777989 PCB is a direct replacement for maintaining existing installations.
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 2 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = DNV Germanischer Lloyd / Standards Met = RS / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/2-STF-5.08
  • MSTB2,5/2-STF-5.08