Phoenix Contact 1777798

Conn Terminal Block F 8 POS 5.08mm Screw ST Panel Mount 12A
$ 17.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777798.

IHS

Datasheet5 pages7 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-1.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1757077
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
Phoenix Contact1792304
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
Phoenix Contact1873113
PCB Terminal Block, Spring Cage, Plug, 5.08mm pitch, 8 Positions
TE Connectivity796859-8
Conn Terminal Block F 8 POS 5.08mm Screw RA Panel Mount 15A/Contact
Weidmuller1716380000
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity / AMP796861-8
Conn Terminal Block PL 8 POS 5.08mm Screw ST Panel Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1777798 provided by its distributors.

Conn Terminal Block F 8 POS 5.08mm Screw ST Panel Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 8, 320 V, 12 A, 5.08 Mm, 24 Awg, 12 Awg Rohs Compliant: Yes |Phoenix Contact FRONT-MSTB 2,5/ 8-STF-5.08
Buy the Phoenix Contact 1777798 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1777798 PCB is a direct replacement for maintaining existing installations.
TERMINAL BLOCK, PLUGGABLE, 8POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 8Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 320V; Product Range: FRONT-MSTB; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 24AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRONT-MSTB 2,5/ 8-STF-5.08