Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 796861-8

Conn Terminal Block PL 8 POS 5.08mm Screw ST Panel Mount 15A/Contact

$ 10.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796861-8.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

TE Connectivity

Farnell

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-2.19%

CAD Models

Download TE Connectivity / AMP 796861-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Phoenix Contact1792304
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
Phoenix Contact1873113
PCB Terminal Block, Spring Cage, Plug, 5.08mm pitch, 8 Positions
Phoenix Contact1757077
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
TE Connectivity796859-8
Conn Terminal Block F 8 POS 5.08mm Screw RA Panel Mount 15A/Contact
Weidmuller1716380000
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,8,5.08 MM,24-12 AWG,10 A,300 V

Descriptions

Descriptions of TE Connectivity / AMP 796861-8 provided by its distributors.

Conn Terminal Block PL 8 POS 5.08mm Screw ST Panel Mount 15A/Contact
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Blocks, Plug, Wire-to-Board, 8 Position, .2 in [5.08 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 12 AWG Wire Size
TERMINAL BLOCK, PLUGGABLE, 8WAYS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 8Ways; Conductor Area CSA: 3mm²; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 300V; Product Range: -; SVHC: No SVHC (27-Jun-2
Special Order: 8 POS TERMI-BLOK PLUG VERTICAL Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 1 Plug Wire-to-Board .2" 5.08 mm | PCB Terminal Block | Part Number: 796861-8 | Internal Number: 796861-8 | .2" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796861-8 .