Descriptions of Phoenix Contact 1792304 provided by its distributors.
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 12A Cardboard
Terminal Block, Pluggable, 8Pos, 12Awg; |Phoenix Contact 1792304
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 8-Pos. - MVSTBR25/8-ST-508
8 1 5.08mm Green Pluggable System Terminal Block ROHS
Phoenix,MVSTBR2,5/8-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch8pPlug-in terminal blocks, MVSTBRseries, Tighten the screws
.8 MM FREE HEIGHT (FH) CONNECTOR SYSTEM Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MVSTBR 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard