Descriptions of Phoenix Contact 1757077 provided by its distributors.
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 12A Cardboard
8 Pos Barrier Strip Terminal Block, 12A, 250V, 5.08mm Pitch, Screw
Terminal Block, Pluggable, 8Pos, 12Awg; |Phoenix Contact 1757077
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 8-Pos. - MSTB25/8-ST-508
8 0.2~2.5 1 12~30 5.08mm 1x8P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
TERM BLOCK PLUG 8POS STR 5.08MM / 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Phoenix,MSTB2,5/8-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch8pPlug-in terminal blocks, MSTBseries, Tighten the screws
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 8 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Listed / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard