Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 796859-8

Conn Terminal Block F 8 POS 5.08mm Screw RA Panel Mount 15A/Contact
$ 9.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796859-8.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

IHS

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.23%

CAD Models

Download TE Connectivity 796859-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Pluggable Mini Terminal Blocks F 8 POS 5.08mm Screw RA Panel Mount 16A
TE Connectivity / AMP796696-8
Conn Terminal Block F 8 POS 5mm Screw RA Panel Mount 15A/Contact
Phoenix Contact1778027
Terminal Block Connector; Plug; PCB; 6; 5.08 mm; 24-12 AWG; 12 A; 250 V
Phoenix Contact1778030
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1847398
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 400V
TE Connectivity796859-6
Conn Terminal Block F 6 POS 5.08mm Screw RA Panel Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity 796859-8 provided by its distributors.

Conn Terminal Block F 8 POS 5.08mm Screw RA Panel Mount 15A/Contact
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 8WAYS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:8Ways; Wire Size (AWG):30AWG to 12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product
8 POS TERMI-BLOK PLUG RT ANGLE Number of Positions: 8 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 8 Plug Wire-to-Board .2" | Part Number: 796859-8 | Internal Number: 796859-8 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796859-8 .