Phoenix Contact 1776537

Phoenix Contact 1776537 MSTB 2, 5/ 5-GF-5, 08 5 Way Terminal Block Header 12A 5.08
$ 3.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776537.

IHS

Datasheet4 pages9 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.96%

CAD Models

Download Phoenix Contact 1776537 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1755765
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1757271
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1759046
Phoenix Contact 1759046 MSTB 2,5/ 5-G-5,08 5 Way Terminal Block Header 12A 5.08
TE Connectivity796949-5
Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-5
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle
TE Connectivity1546074-5
Conn Terminal Block F 5 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1776537 provided by its distributors.

Phoenix Contact 1776537 MSTB 2,5/ 5-GF-5,08 5 Way Terminal Block Header 12A 5.08
250V 12A 5 Bend 1 5.08mm 1x5P Green Receptacle-Close Screw Fixing Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
Terminal Block, Header, 5Pos, R/A, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:5Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Mstb; Svhc:Lead (15-Jan Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 5-GF-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 5-GF-5,08