Phoenix Contact 1766660

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766660.

IHS

Datasheet6 pages12 years ago

Newark

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+1.15%

CAD Models

Download Phoenix Contact 1766660 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1766343
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766453
Terminal Block; Header; Male Pins; (2 Side); 2 Pos; 0.295" (7.50mm) pitch; 15A; 300V
TE Connectivity282854-2
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1766770
Terminal Block, Header, 7.62 mm, 2 Ways, 12 A, 250 V, Through Hole Vertical
Weidmuller1625250000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/02/180B 3.2SN OR BX - 1625250000
Weidmuller1624370000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766660 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 7.5mm pitch Th rough Hole Header
GMSTBVA2,5/2-G,PCB,Phoenix Contact 7.5mm2p , GMSTBVA 2.5/ 2-G, 630.0 v
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 2Pole; 7.5mmPitch; COMBICON
Phoenix Contact Printplaat-basiselementen GMSTBVA 2,5/ 2-G - 1766660
TERMINAL BLOCK, HEADER, 2POS, THT
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 2 POSITION COMBICON GMSTBVA SERIES
2 PinM,12A,630V,2.5 mm ,Pih:7.5 mm,CS-Cld,CLR:GN
TERM BLOCK HDR 2POS VERT 7.5MM
GMSTBVA 2 5/ 2-G PCB header nominal
Terminal Block, Header, 2Pos, Tht; Gender:Header; Pitch Spacing:7.5Mm; No. Of Positions:2Positions; Rated Current:12A; Rated Voltage:250V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact GMSTBVA 2,5/ 2-G

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTBVA 2,5/ 2-G