Phoenix Contact 1766453

Terminal Block; Header; Male Pins; (2 Side); 2 Pos; 0.295" (7.50mm) pitch; 15A; 300V
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766453.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+178%

CAD Models

Download Phoenix Contact 1766453 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282854-2
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity5-1437648-7
Terminal Block, 2P, 20A, 150V, 22-12Awg; |Buchanan Te Connectivity 4PCV-02-006
TE Connectivity1437648-2
4DB Series Terminal Block Tri-Barrier Strip 2-Position 14 to 22 AWG Polyamide
TE Connectivity282860-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 24A/Contact
TE Connectivity1776150-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766453 provided by its distributors.

Terminal Block; Header; Male Pins; (2 Side); 2 Pos; 0.295" (7.50mm) pitch; 15A; 300V
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 7.5mm pitch Th rough Hole Header
Phoenix Contact 7.5mmpitch2pPlug-in terminal blocks socket head, GMSTBV 2.5/ 2-Gseries, 630.0 v, welding
Phoenix Contact Printplaat-basiselementen GMSTBV 2,5/ 2-G - 1766453
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 2 POSITION COMBICON CONTROL SERIES
TERM BLOCK HDR 2POS VERT 7.5MM
2Pin,12A,630V,2.5 mm ,Pih:7.5 mm,CLR:GN
GMSTBV 2 5/ 2-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GMSTBV 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG