Phoenix Contact 1766770

Terminal Block, Header, 7.62 mm, 2 Ways, 12 A, 250 V, Through Hole Vertical
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766770.

Official Datasheet14 years ago

Inventory History

3 month trend:
-34.11%

CAD Models

Download Phoenix Contact 1766770 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766123
Terminal Block, Header, 2Ways, Th; |Phoenix Contact 1766123
Phoenix Contact1766563
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1625250000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/02/180B 3.2SN OR BX - 1625250000
Phoenix Contact1766233
Terminal Block, Header, 7.62 mm, 2 Ways, 12 A, 630 V, Through Hole Right Angle
TE Connectivity282861-2
Eurostyle Block Connector HDR 2 Pos 7.62mm Soldering Straight Thru-Hole Box
TE Connectivity282845-2
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766770 provided by its distributors.

Terminal Block, Header, 7.62 mm, 2 Ways, 12 A, 250 V, Through Hole Vertical
Terminal Block, Header, 7.62Mm; |Phoenix Contact GMSTBVA 2,5/ 2-G-7,62
12A 2 Straight Needle 1 7.62mm Green Plugin,P=7.62mm Pluggable System Terminal Block ROHS
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,GMSTBVA2,5/2-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch2pPlug-in terminal blocks socket head, GMSTBVA 2.5/ 2-G-7.62series, 630.0 v, welding
TERMINAL BLOCK, HEADER, 2POS, THT; Gender: Header; Pitch Spacing: 7.62mm; No. of Positions: 2Ways; Rated Current: 12A; Rated Voltage: 250V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GMSTBVA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTBVA 2,5/ 2-G-7,62
  • GMSTBVA 2,5/2-G-7,62
  • GMSTBVA2,5/2-G-7,62