Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1624370000

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1624370000.

IHS

Datasheet3 pages17 years ago

Electro Sonic

CAD Models

Download Weidmuller 1624370000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1625030000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1624040000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1624150000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766563
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766123
Terminal Block, Header, 2Ways, Th; |Phoenix Contact 1766123
On Shore TechnologyEDSTLZ960/2
Conn Shrouded Header (4 Sides) HDR 2 POS 7.62mm Solder RA Side Entry Thru-Hole

Descriptions

Descriptions of Weidmuller 1624370000 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
SL 7.62/02/90B 3.2SN OR BX. PCB plug-in connector, male header, Dovetails for fixing blocks, Solder connection, 7.62 mm, No. of poles: 2, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Box GTIN (EAN): 4008190195427
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 7.62 / Poles = 2 / Current Rating A = 18.5 / Voltage Rating V = 800 / Legend = None / Standards Met = CSA / Standards Met = cURus / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Orientation = Right Angle / Series = SL 7.62

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER