Weidmuller 1625250000

Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/02/180B 3.2SN OR BX - 1625250000
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1625250000.

IHS

Datasheet15 pages10 years ago

Electro Sonic

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1766563
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766123
Terminal Block, Header, 2Ways, Th; |Phoenix Contact 1766123
TE Connectivity282966-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796980-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282965-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776150-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1625250000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/02/180B 3.2SN OR BX - 1625250000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 2 POS 7.62mm Solder ST Thru-Hole Box
TERM BLOCK HDR 2POS VERT 7.62MM
SL 7.62/2/180B 3.2 SN OR EA R20
SL 7.62/02/180B 3.2 SN OR BX. PCB plug-in connector, male header, Dovetails for fixing blocks, Solder connection, 7.62 mm, No. of poles: 2, 180°, Solder pin length (l): 3.2 mm, tinned, Orange, Box GTIN (EAN): 4008190196301
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 7.62 / Poles = 2 / Current Rating A = 18.5 / Voltage Rating V = 800 / Legend = None / Standards Met = CSA / Standards Met = cURus / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = SL 7.62

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER