Phoenix Contact 1764235

MSTB2, 5/8-STZ-5, 08, PCB, Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 12A
$ 10.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1764235.

Newark

Datasheet14 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-8.31%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1792304
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
Phoenix Contact1873113
PCB Terminal Block, Spring Cage, Plug, 5.08mm pitch, 8 Positions
Phoenix Contact1757077
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
Weidmuller1716380000
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity / AMP796861-8
Conn Terminal Block PL 8 POS 5.08mm Screw ST Panel Mount 15A/Contact
TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,8,5.08 MM,24-12 AWG,10 A,300 V

Descriptions

Descriptions of Phoenix Contact 1764235 provided by its distributors.

MSTB2,5/8-STZ-5,08,PCB,Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch P lug 24-12 AWG Screw
Conn Pluggable Terminal PL 8 POS 5.08mm Screw ST 15A
TERMINAL BLOCK, PLUGGABLE, 8POS, 12AWG
PCB PLUG SCREW 5.08MM 12AWG 320V 12A 8 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printconnectoren MSTB 2,5/ 8-STZ-5,08 - 1764235
Socket header, 8 pole, pitch 5.08 mm, straight, green, 1764235
COMBICON SERIES STRAIN RELIEF 8POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 35.56MM LENGTH
TERM BLOCK PLUG 8POS STR 5.08MM
MSTB 2 5/ 8-STZ-5 08 PCB connector
Terminal Block, Pluggable, 8Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:8Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:15A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 8-STZ-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 8-STZ-5,08