Molex 39980-0308

Terminal Block Connector, Euro, Plug, Screw Clamp, 8, 5.08 Mm, 24-12 AWG, 10 A, 300 V
$ 4.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39980-0308.

IHS

Datasheet1 page10 years ago
Datasheet1 page23 years ago
Datasheet2 pages0 years ago

Molex

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 39980-0308 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Phoenix Contact1809792
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808874
Conn Terminal Block F 8 POS 5.08mm Crimp ST Cable Mount 12A
TE Connectivity282847-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796866-8
TE Connectivity Pluggable Terminal Block Receptacle, Buchanan Series, 5.08mm Pitch 8-Pin 300VAC Solder Green
Phoenix Contact1808858
Terminal Block, Pluggable, 6Pos, 14Awg; |Phoenix Contact 1808858
WeidmullerBLZ 5.08/8
Pluggable Terminal Block, 8, 300 V, 15 A, 5.08 Mm, 22 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller BLZ 5.08/8

Descriptions

Descriptions of Molex 39980-0308 provided by its distributors.

TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,8,5.08 MM,24-12 AWG,10 A,300 V
Conn Eurostyle Block F 8 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK EUROSTYLE, 8 POSITION, 24-12AWG
5.08mm Pitch Beau Eurostyle Screw Clamp Plug, 8 Circuits
NEO 5.08mm TB Plug S98 Sty09 Ckt08
TB PLUGGABLE, 5.08MM, 8POSITIONS, 24AWG;
TERMINAL BLOCK EUROSTYLE, 8POS, 24-12AWG; TERMINAL BLOCK EUROSTYLE, 8POS, 24-12AWG; Connector Type:Eurostyle Terminal Block; Series:39980; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:8; Contact Plating:Tin; Contact Material:Phosphor Bronze; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0399800308
  • 399800308
  • 980908