Phoenix Contact 1762754

Barrier Strip Terminal Block, 125A, 1 Row(s), 1 Deck(s)
$ 12.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762754.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.61%

CAD Models

Download Phoenix Contact 1762754 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.428
$ 0.738
$ 0.738
Stock
878
52,475
52,475
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
15 mm
3.9624 mm
3.9624 mm
Number of Positions
3
8
8
Number of Rows
1
2
2
Mount
Through Hole
Cable
Cable
Contact Plating
-
-
-
Housing Material
-
Nylon
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1762806
Barrier Strip Terminal Block, 125A, 1 Row(s), 1 Deck(s)
TE Connectivity1986242-3
Conn Terminal Block HDR 3 POS 15mm Solder ST Thru-Hole 125A/Contact
15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 85A, 3 Circuits
Phoenix Contact1932591
Conn PC Terminal Block 3 POS 15mm Solder ST Thru-Hole 125A Cardboard
TE Connectivity6-1437657-9
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1762754 provided by its distributors.

Barrier Strip Terminal Block, 125A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 15mm pitch Thr ough Hole Header
PC35HC/3-GF-15,00,PCB,Phoenix Contact 15.0mm3p , PC 35 HC/ 3-GF-15.00, 1.0 kv
Conn Wire to Board HDR 3 POS 15mm Solder RA Thru-Hole
TERM BLOCK HDR 3POS 90DEG 15MM
PLUGGABLE HEADER 15MM 2AWG 1000V 125A 3 POSITION
3 Pin,125A,1000V,35 mm ,Pih:15 mm,CLR:GN
HEADER, HORIZ, FLANGE, 15MM, 3WAY; Pitch Spacing: 15mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: PC Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Con

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG