Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986242-3

Conn Terminal Block HDR 3 POS 15mm Solder ST Thru-Hole 125A/Contact
$ 14.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986242-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity 1986242-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 85A, 3 Circuits
Phoenix Contact1932591
Conn PC Terminal Block 3 POS 15mm Solder ST Thru-Hole 125A Cardboard
TE Connectivity6-1437657-9
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A
TE Connectivity1776303-3
Conn Europa Terminal Block F 6 POS 13mm Screw Cable Mount 50A/Contact Package
TE Connectivity1776302-3
Conn Europa Terminal Block 6 POS 12mm Screw Cable Mount 40A/Contact Package
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1986242-3 provided by its distributors.

Conn Terminal Block HDR 3 POS 15mm Solder ST Thru-Hole 125A/Contact
Barrier Strip Terminal Block, 125A, 41mm2, 1 Row(s), 1 Deck(s)
Fixed Terminal Blocks 15.0mm Green 3 posn
Power Connector, 15.0mm, Green, 3 posn
|Amp Te Connectivity 1986242-3
TERM BLK 3P SIDE ENTRY 15MM PCB
Power Connector, 15.0mm, Green, 3 posn Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .591 in Centerline (Pitch): 15 mm PCB Terminal Block | 3 Header Wire-to-Board .591" | Part Number: 1986242-3 | Internal Number: 1986242-3 | .591" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986242-3 .