Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1932591

Conn PC Terminal Block 3 POS 15mm Solder ST Thru-Hole 125A Cardboard

$ 15.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1932591.

IHS

Datasheet10 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.04%

CAD Models

Download Phoenix Contact 1932591 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 85A, 3 Circuits
Phoenix Contact1929546
Connector; PCB Terminal Block; 76A; 1000V; 3positions; MKDSP 10HV/ 3-12 7
TE Connectivity6-1437657-9
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A
TE Connectivity1776303-3
Conn Europa Terminal Block F 6 POS 13mm Screw Cable Mount 50A/Contact Package
TE Connectivity1776302-3
Conn Europa Terminal Block 6 POS 12mm Screw Cable Mount 40A/Contact Package
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1932591 provided by its distributors.

Conn PC Terminal Block 3 POS 15mm Solder ST Thru-Hole 125A Cardboard
PCB terminal, 3 pole, pitch 15 mm, AWG 20-2, 125 A, screw connection, green, 1932591
Barrier Strip Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s)
Phoenix,MKDSP25/3-15,00,PCBterminal,Phoenix Contact PCBTerminal block MKDSP 25/3-15.00series, 3road, 15mmPitch, Through-hole, Screw-down terminations, green
PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDSP 25, pitch: 15 mm, connection method: Screw connection with tension sleeve, screw head form: Z2L Slotted Pozidriv, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 4, type of packaging: packed in cardboard. Avoid placing permanent mechanical loads on the terminal

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG