Phoenix Contact 1737022

Conn Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 8A
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1737022.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-2.22%

CAD Models

Download Phoenix Contact 1737022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1945106
Terminal Block, Vertical, Header, 3.5 mm, 3 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity284512-3
TE Connectivity 284512-3 Pluggable Terminal Block Header 3P Right-Angled Male
TE Connectivity284514-3
Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical
TE Connectivity1986717-3
TERMINAL BLOCK CONNECTOR, PCB, SINGLE LEVEL, SOLDER,3 POS,3.5MM, GREEN,2A,150V
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 3 Circuits
Terminal Block, pcb Mount, recept,3 Contacts, pin Rohs Compliant: Yes |Molex 39501-1003

Descriptions

Descriptions of Phoenix Contact 1737022 provided by its distributors.

Conn Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 8A
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Headers & Wire Housings 3 Pos 3.5mm pitch Th ru Hole Pin Strip
Connector; PCB Header; 3Position; 8A; 250V; PST 1 0/ 3-H-3 5
PIN STRIP 3.5MM 16AWG 250V 8A 3 POSITION COMBICON COMPACT SERIES
Phoenix Contact Stiftconnector PST 1,0/ 3-H-3,5 - 1737022
Pin header, 3 pole, pitch 3.5 mm, angled, black, 1737022
Phoenix Contact 3.5mm3p , PST 1.0/ 3-H-3.5, 250.0 v
TERM BLOCK HDR 3POS 90DEG 3.5MM
BTB CONNECTOR, HEADER, 3POS, 1ROW, 3.5MM;
PST 1 0/ 3-H-3 5 Pin strip nominal

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG