Descriptions of Phoenix Contact 1945106 provided by its distributors.
Terminal Block, Vertical, Header, 3.5 mm, 3 Ways, 8 A, 250 V, Through Hole Vertical
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,Pin,PST1,0/3-3,5,Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole
Conn; Term Blk; Header; 3; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
Phoenix Contact 1945106 Pin headers COMBICON Reflow solderable 3-pin
Headers & Wire Housings 3 Pos 3.5mm pitch Th ru Hole Pin Strip
Pin header, 3 pole, pitch 3.5 mm, straight, black, 1945106
PIN STRIP, PST 1.0/ 3-3, 5. 3 POSITION, COMBICON PST 1.0. BLACK
Phoenix Contact Stiftconnector PST 1,0/ 3-3,5 - 1945106
3 Pos 3.5mm Straight Header, 8A, 300V, Thru-Hole
PCB Pin Strip Male 3 250 V 8 A 3.5mm Pitch Black
TERM BLOCK HDR 3POS VERT 3.5MM
PST 1 0/ 3-3 5 Pin strip nominal cross
HEADER, PIN, VERTICAL, 3.5MM, 3WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 3Ways; Rated Current: 8A; Rated Voltage: 250V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2018); Contact Material: Copper; Contact Plating: Tin Plated Contacts; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; No. of Contacts: 3Contacts; No. of Rows: 1Rows
Pin strip, nominal cross section: 0.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.