TE Connectivity 1986717-3

Terminal Block Connector, Pcb, Single Level, Solder, 3 Pos, 3.5MM, Green, 2A, 150V
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986717-3.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago

JRH Electronics

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.01%

CAD Models

Download TE Connectivity 1986717-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-04-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Phoenix Contact1945106
Terminal Block, Vertical, Header, 3.5 mm, 3 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity284512-3
TE Connectivity 284512-3 Pluggable Terminal Block Header 3P Right-Angled Male
TE Connectivity284514-3
Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical
TE Connectivity284391-3
Conn Terminal Block F 3 POS 3.5mm Solder ST Thru-Hole 12A/Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1985205
Phoenix Contact 1985205 3-Way PCB Spring Terminal Block 3.5mm 2A Green

Descriptions

Descriptions of TE Connectivity 1986717-3 provided by its distributors.

TERMINAL BLOCK CONNECTOR, PCB, SINGLE LEVEL, SOLDER,3 POS,3.5MM, GREEN,2A,150V
PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-3
HEADER, VERTICAL, 3POS, 1ROW; Series:-;; HEADER, VERTICAL, 3POS, 1ROW; Series:-; Pitch Spacing:3.5mm; No. of Rows:1; No. of Contacts:3; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Copper Alloy
HEADER, 3P, 3.5mm 12.5 H Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 3 Header Wire-to-Board .138" | Part Number: 1986717-3 | Internal Number: 1986717-3 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty