TE Connectivity 284514-3

Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284514-3.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet1 page15 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.13%

CAD Models

Download TE Connectivity 284514-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1986717-3
TERMINAL BLOCK CONNECTOR, PCB, SINGLE LEVEL, SOLDER,3 POS,3.5MM, GREEN,2A,150V
Phoenix Contact1945106
Terminal Block, Vertical, Header, 3.5 mm, 3 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity1776275-3
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 7A/Contact
TE Connectivity796694-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1985205
3 Pos Terminal Block, 3.5mm Pitch, 2A, 250V, Thru-Hole Solder

Descriptions

Descriptions of TE Connectivity 284514-3 provided by its distributors.

Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical
3 Straight Needle -40℃~+110℃ 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
TERMINAL BLOCK,HEADER, 3.50 MM, 3WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 3Ways; Rated Current: 11A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (27-Jun-2018
3 POS TERMI-BLOK HDR DIR. POL. Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 3 Header Wire-to-Board .138" | Part Number: 284514-3 | Internal Number: 284514-3 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284514-3.