Phoenix Contact 1716616

Conn PC Terminal Block M 2 POS 7.62mm Screw RA Wall Mount 41A
$ 5.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1716616.

IHS

Datasheet15 pages3 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-14.80%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1804904
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1777833
Conn Terminal Block F 2 POS 7.62mm Screw RACable Mount 41ACardboard
Phoenix Contact1778065
PC5/2-STCL1-7,62,PCB,Conn PC Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A
Weidmuller0298360000
PCB terminal, 2 pole, pitch 7.62 mm, AWG 26-10, 30 A, screw connection, orange, 0298360000
Weidmuller1623050000
Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A Box
Weidmuller1624370000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1716616 provided by its distributors.

Conn PC Terminal Block M 2 POS 7.62mm Screw RA Wall Mount 41A
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Plug component, Nominal current: 41 A, Nom. voltage: 1000 V, Pitch: 7.62 mm, Number of positions: 2, Connection type: Screw connection, Color: green
Terminal Block, Pluggable, 2Pos, 8Awg; Pitch Spacing:7.62Mm; No. Of Positions:2Ways; Wire Size (Awg):24Awg To 8Awg; Conductor Area Csa:6Mm2; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:1Kv; Product Range:Pc; Rohs Compliant: Yes |Phoenix Contact DFK-PC 5/ 2-STF-7,62

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFK-PC 5/ 2-STF-7,62