Phoenix Contact 1777833

Conn Terminal Block F 2 POS 7.62mm Screw RACable Mount 41ACardboard
$ 3.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777833.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-36.17%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1840191
Phoenix Contact Pluggable Terminal Block Plug, PCC 4/ 2-ST-7.62 Series, 1 kV, Screw, Green
Phoenix Contact1766880
Terminal Block; Plug; 12 A; 500 V; 7.5 mm; 24 AWG/kcmil (Min.); 2; Screw; 6 kV
Phoenix Contact1737709
Terminal Block; Plug; 12 A; 300 V; 7.5 mm; 2; Screw; 6 kV; 500 V; PA; M3; 7 mm
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1777833 provided by its distributors.

Conn Terminal Block F 2 POS 7.62mm Screw RACable Mount 41ACardboard
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix,PC5/2-STF1-7,62,PCBplug connector,Phoenix Contact Plug-in terminal blocks PC 5/2-STF1-7.62series, 2road, 7.62mmPitch, plug-in, Screw-down terminations, green
Terminal Block, Pluggable, 2Pos, 8Awg; Pitch Spacing:7.62Mm; No. Of Positions:2Ways; Wire Size (Awg):24Awg To 8Awg; Conductor Area Csa:6Mm2; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:1Kv; Product Range:Pc; Rohs Compliant: Yes |Phoenix Contact PC 5/ 2-STF1-7,62
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 5/..-STF1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 5/ 2-STF1-7,62