Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1804904

Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1804904.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+35.80%

CAD Models

Download Phoenix Contact 1804904 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1777833
Conn Terminal Block F 2 POS 7.62mm Screw RACable Mount 41ACardboard
Phoenix Contact1778065
Conn PC Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A
Phoenix Contact1828809
Conn Terminal Block M 2 POS 7.62mm Screw RA Cable Mount 12A Cardboard
Weidmuller1623050000
Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A Box
Weidmuller1623160000
Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket
On Shore TechnologyEDZ960/2
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 15A

Descriptions

Descriptions of Phoenix Contact 1804904 provided by its distributors.

Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
400V 20A 2 0.2~4 1 10~30 7.62mm 1x2P Green Plug P=7.62mm Pluggable System Terminal Block ROHS
TERM BLOCK PLUG 2POS STR 7.62MM / 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Phoenix,PC4/2-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch2pPlug-in terminal blocks plug, PC 4/2-ST-7.62series, 1 kV, Tighten the screws, green
Terminal Block, Pluggable, 2Pos, 10Awg; Pitch Spacing:7.62Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:20A; Rated Voltage:630Vrohs Compliant: Yes |Phoenix Contact PC 4/ 2-ST-7,62
Buy the Phoenix Contact 1804904 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1804904 is a direct replacement for existing installations.
Female header Rating to EN: 20 A @ 600 VAC/DC Rating to UL: 20 A @ 600 VAC/DC Connection cross-section: 0.2...4 mm² solid or stranded Manufacturer Article n°: 1804904 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 7.62 mm Termination type: Screw Connection Poles: 2 Rated current to EN: 20 A Rated current to UL: 20 A Rated voltage to EN: 600 VAC/DC Rated voltage to UL: 600 VAC/DC
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 4/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4/ 2-ST-7,62