Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1778065

Conn PC Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778065.

IHS

Datasheet16 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.73%

CAD Models

Download Phoenix Contact 1778065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1777833
Conn Terminal Block F 2 POS 7.62mm Screw RACable Mount 41ACardboard
Phoenix Contact1828809
Conn Terminal Block M 2 POS 7.62mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1858769
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1623050000
Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A Box
Weidmuller1623160000
Board Connector, 2 Contact(s), 1 Row(s), Female, Screw Terminal, Socket
On Shore TechnologyEDZ960/2
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 15A

Descriptions

Descriptions of Phoenix Contact 1778065 provided by its distributors.

Conn PC Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A
Conn; TermBlk; PCB; Plug; 7.62mmPitch; ScrewConn; 2Pole; ClickLockSystem; GRN; 41A; 1000V
Pluggable Terminal Blocks 2 Pos 7.62mm pitch P lug 24-8 AWG Screw
2 0.2~10 1 7.62mm 8~24 Green P=7.62mm Pluggable System Terminal Block ROHS
Socket header, 2 pole, pitch 7.62 mm, straight, green, 1778065
Phoenix Contact Printconnectoren PC 5/ 2-STCL1-7,62 - 1778065
PCB PLUG SCREW 7.62MM 8AWG 1000V 41A 2 POSITION COMBICON PC SERIES
TERM BLOCK PLUG 2POS STR 7.62MM
PCB CONNECTOR, PC 5/ 2-STCL1-7,62;
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 5/..-STCL1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: Clip locking, mounting method: Click & Lock latching slide, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG