Phoenix Contact 1607537

Pin contact insert, VC4, 7 pole, equipped, PCB connection, with PE contact, 1607537
$ 28.73
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1607537.

IHS

Datasheet8 pages6 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

CAD Models

Download Phoenix Contact 1607537 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-12-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2025-12-30

Related Parts

TE Connectivity1-776163-4
Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole Automotive
TE Connectivity1-776163-2
DEUTSCH 35 Positions 3 Row 4 mm Pitch Through Hole Right Angle Shrouded Header
TE Connectivity1-353047-3
10.16mm 1x3P 3 1 Without a buckle P=10.16mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn; Rect; Header; 10.00mm Pitch; 4 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
Conn; Rect; Header; 10.00mm Pitch; 3 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Straight

Descriptions

Descriptions of Phoenix Contact 1607537 provided by its distributors.

Pin contact insert, VC4, 7 pole, equipped, PCB connection, with PE contact, 1607537
Rectangular connector; Insert; 600V; 55A; 6+Ground pos; Solder
Phoenix Contact Contactblok VC-AML 7 - 1607537
Heavy Duty Power Connectors VC-AML 7
VC-AML 7 Contact insert module for
Contact insert, Range of articles: VARIOCON, Contact insert, type: VC4, housing material: PA, color: light grey, number of positions: 7, rated voltage: 690, rated current: 63 A, Connection method: PCB connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG