Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-776163-4

Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole Automotive
$ 15.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-776163-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page19 years ago

Electro Sonic

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
+53.32%

CAD Models

Download TE Connectivity 1-776163-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

HIROSE ELECTRICDF60-3P-10.16DS(26)
Rectangular Power Connector, 3 Contact(s), Solder Terminal
Connector Wire to Board Header 3 Position 7.49mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, 7.5 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, Sabre 43160
Sabre 90° Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
HIROSE ELECTRICDF22L-3P-7.92DS(05)
Wire-To-Board Connector, EnerBee DF22 Series, Through Hole, Header, 3, 7.92 mm, Tin Plated Contacts
HIROSE ELECTRICDF22-4P-7.92DS(05)
4 Position 7.9mm Pitch Board mount header

Descriptions

Descriptions of TE Connectivity 1-776163-4 provided by its distributors.

Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole Automotive
Rectangular Power Connector, 35 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 4 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 1-776163-4 | Internal Number: 1-776163-4 | TE Connectivity | AMP
CONNECTOR, HEADER, THT, R/A, 4MM, 35WAY; No. of Contacts:35Contacts; Product Range:AMPSEAL Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:2mm; Gender:Header; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Connector Shell Size:-; No. of Rows:3Rows; Contact Termination:Through Hole Right Angle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-776163-4 .
  • 1-776163-4.