TE Connectivity 1-353047-3

Rectangular Connector Housings; 1-353047-3; TE CONNECTIVITY; 1; 3; 3; Yes
$ 1.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353047-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+4.08%

CAD Models

Download TE Connectivity 1-353047-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-353046-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1-2013519-3
Conn Shrouded Header Tab 3 POS 7.5mm Solder RA Side Entry Thru-Hole Tube
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity3-2229803-1
Strip Terminal Block, 14.5A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-353047-3 provided by its distributors.

Rectangular Connector Housings; 1-353047-3; TE CONNECTIVITY; 1; 3; 3; Yes
10.16mm 1x3P 3 1 Without a buckle P=10.16mm Housings (Wire To Board / Wire To Wire ) ROHS
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Tyco Electronics Connector housing, 3road, 10.16mmPitch, 1line
Conn Housing PL 3 POS 10.16mm Crimp ST Panel Mount Black Bag
Plug Housing, 3Pos, Gf Polyester, Black; |Te Connectivity Amp 1-353047-3
TE Connectivity 1-353047-3 Connectors Female Unshrouded 3 Pin Housing
DYNAMIC D-5200S TAB HSG 3P K/X
DYNAMIC 5000,10.16MM PITCH 3 WAY, 1 ROW MALE STRAIGHT PCB HOUSING
Housing PM 3 way TAB 10.16mm X key D-5
RS APAC
Headers & Wire Housings TAB HSG 3P K/X
Crimping Terminal Rubber Shell
PLUG HOUSING, 3POS, GF POLYESTER, BLACK; Product Range: Dynamic D-5200 Series; Gender: Plug; No. of Positions: 3Ways; Pitch Spacing: 10.16mm; For Use With: AMP Dynamic 5000 Series Pin Contacts; SVHC: No SVHC (27-Jun-2018)
DYNAMIC D-5200S TAB HSG 3P K/X Number of Positions: 3 Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp 3 Housing for Male Terminals With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty