Parallax 350-00001

Led, Green, T1 3/4, Breadboard Thru-hole

Submit Request for Quote

Unfortunately we do not know of any distributors for 350-00001. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole

Descriptions

Descriptions of Parallax 350-00001 provided by its distributors.

LED,GREEN,T1 3/4,BREADBOARD THRU-HOLE

Manufacturer Aliases

Parallax has several brands around the world that distributors may use as alternate names. Parallax may also be known as the following names:

  • Parallax Inc
  • PARALLAX INC (VA)
  • Parallax Incorporated
  • PARALLA
  • PARALLAX POWER SUPPL
  • PARALLAX SOFTWA
  • PARALLAX POWER COMPONENTS LLC