Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9250F

521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9250F.

IHS

Datasheet12 pages24 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-23.46%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Dialight521-9251F
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Round LED, Dome Diffused, Green, 565nm, 60°, 12V, 13mA, TH, 5mm × 5mm × 10.08mm
Dialight521-9323F
LED, Round Dome Diffused Green, 565nm, 60°, 7.5V, 10mA, TH, 2.9mm × 2.9mm × 5.86mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 521-9250F provided by its distributors.

521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin Bulk
Standard LEDs - Through Hole 5mm GREEN LED LAMP
LED, GRN, 565NM, 5.2MCD, T-1 3/4;
DIAL DISCRETE LED LAMP;1000-MOQ
521-9250F, DIALIGHT CORPORATION
LED, GREEN, T-1 3/4 (5MM), 5.2MCD, 565NM; LED Color:Green; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:10mA; Forward Voltage:2.3V; Wavelength Typ:565nm; Luminous Intensity:5.2mcd; Viewing Angle

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9250-F
  • 521-9250F.