Panduit SE175P-TR0

Braided Cable Sleeve, 1-3/4 in Inside Dia., 2-3/4 in Max Bundle Dia., 200 ft, Black
$ 621.417
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE175P-TR0.

Master Electronics

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.13%

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
Non-Heat Shrink Tubing and Sleeves 100FT .915"ID BLACK
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit SE175P-TR0 provided by its distributors.

Braided Cable Sleeve, 1-3/4 in Inside Dia., 2-3/4 in Max Bundle Dia., 200 ft, Black
Panduit SE175P-TR0 Braided Cable Hose Black Flexible Open Mesh Protection
Braided, Pet, 44.45Mm, Blk; Sleeving/Tubing Type:Braided; Sleeving Material:Pet (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:44.45Mm; Length - Metric:60.96M; Length - Imperial:200Ft; Product Range:-; Rohs Compliant: Yes |Panduit SE175P-TR0
Panduit SE175P-TR0 Braided Expandable Sleeving, 1.75" diameter (44.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel. Exp. Sleeving, 1.75" (44.5mm), Black

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN