Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLT100F-C20

Non-Heat Shrink Tubing and Sleeves 100FT .915"ID BLACK
$ 108.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT100F-C20.

Farnell

Datasheet1 page15 years ago
Datasheet3 pages15 years ago

Future Electronics

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
+20.78%

Supply Chain

Country of OriginUS
Introduction Date2015-08-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
PanduitCLT50F-C20
Panduit CLT50F-C20 Loom Tubing 0.67 in. OD x 100-ft L Slit Corrugated Polyethylene Black
PanduitCLT25F-C20
Panduit CLT25F-C20 Loom Tubing 0.39 in. OD x 100-ft L Slit Corrugated Polyethylene Black
PanduitCLT35F-C20
Non-Heat Shrink Tubing and Sleeves Corr. Loom Tub Slit .31" (7.9mm) 100ft
PanduitCLTS25F-C
Panduit CLTS25F-C Corrugated Tubing, Slit Wall, .25" DN x 100'L, Black, 1/Roll
Non-Heat Shrink Tubing and Sleeves 1.5 OD X 1.29 ID 50 FT.

Descriptions

Descriptions of Panduit CLT100F-C20 provided by its distributors.

Non-Heat Shrink Tubing and Sleeves 100FT .915"ID BLACK
Panduit CLT100F-C20 Loom Tubing 1.09 in. OD x 100-ft L Slit Corrugated Polyethylene Black
Panduit Slit Wall Loom Tubing; 1" Nominal ID; Polyethylene; Black; 100' Length
Slit Corrugated Black Polyethylene .92 " Diameter Loom Tubing 100' Per Roll
Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll
CORRUGATED LOOM TUBING, INNER DIAM 23.2MM, POLYETHYLENE, CLT SERIES
Spiral Wraps, Sleeves, Tubing & Conduit 100FT .915ID BLACK
Corr. Loom Tubing Slit, 1in (25.4mm) x 100 (30.5m), Black
Corrugated Split Loom Tubing 100FT .915 ID BLACK
Panduit Sales Corp Clt Slit 1inX100ft Black 1Rl
The corrugated loom tubing slit wall measures 1 (25.4mm) x 100 (30.5m). It is black and made of polyethylene.
TUBING, SLIT CORRUGATED LOOM, 23.2MM, BL;
CORR LOOM TUBG SLIT 1 IN X 100 FT SPOOL
TUBING, SLIT CORRUGATED LOOM, 23.2MM, BLACK, 100FT; Sleeving / Tubing Type:Split Corrugated Loom; Sleeving Material:PE (Polyethylene); Sleeving Colour:Black; Internal Diameter:23.2mm; Length - Metric:30.5m; Length - Impe
Corrugated Loom Tubing Slit, 1 Inch (25.4 mm) x 100 Feet (30.5 Meters), Black. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN