Panduit SE50P-CR0

Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
$ 163.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE50P-CR0.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.76%

Supply Chain

Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitCLT38F-C20
Sleeving, Split Corrugated Loom, PE (Polyethylene), Black, 10.5 mm, 30.5 m, 100 ft
Network Cable Wiring Accessories GROMMET EDGING 100' BLACK PE W/ADHESIVE
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
Alpha WireSW41 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black

Descriptions

Descriptions of Panduit SE50P-CR0 provided by its distributors.

Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
Panduit SE50P-CR0 Elastic Braided Cable Hose Flexible Black Wear Protection
Braided Expandable Sleeving, 12.7Mm, Blk; Sleeving/Tubing Type:Braided; Sleeving Material:Pet (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:12.7Mm; Length - Metric:30.5M; Length - Imperial:100Ft; Product Rohs Compliant: Yes |Panduit SE50P-CR0
Panduit SE50P-CR0 Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 100 ft. per reel. Exp. Sleeving, 0.50" (12.7mm),Black

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN