Panduit SE125PFR-TR0

Cable Accessories Braided Expandable Sleeving Flame Retardant Polyethylene Terephthalate Black
$ 525.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE125PFR-TR0.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-75.00%

Supply Chain

Introduction Date2015-08-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
Non-Heat Shrink Tubing and Sleeves 100FT .915"ID BLACK
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Alpha WireSW43 BK005
FIT WIRE MANAGEMENT, SW43 BLACK 100 FT UV RESISTANT BK POLYETHYLENE
Alpha WireSW41 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black

Descriptions

Descriptions of Panduit SE125PFR-TR0 provided by its distributors.

Cable Accessories Braided Expandable Sleeving Flame Retardant Polyethylene Terephthalate Black
Braided Cable Sleeve, 1-1/4 in Inside Dia., 1-1/2 in Max Bundle Dia., 200 ft, Black
Panduit SE125PFR-TR0 Braided Sleeving, Polyethylene Terephthalate, 1.25" ND x 200'L, Black
Braided, Pet, 31.8Mm, Blk; Sleeving/Tubing Type:Braided; Sleeving Material:Pet (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:31.8Mm; Length - Metric:60.96M; Length - Imperial:200Ft; Product Range:- Rohs Compliant: Yes |Panduit SE125PFR-TR0
Panduit SE125PFR-TR0 Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel Exp. Sleeving, 1.25" (31.8mm),Flame Ret.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN