Self-Laminating Labels; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:25.4Mm X 31.75Mm; Material Del Marcador:Vinyl; Leyenda:Blank (No Legend); Color De Leyenda:-; Altura:31.8Mm; Anchura Externa:1"; Color De Fondo:Blanco |Panduit S100X125VATY
The S100X125VATY Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38 (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 1.0 wide and