Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit S100X650VATY

Cable Marker Self-Laminating 25.4 x 165.1mm Vinyl Film White Roll
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X650VATY.

JRH Electronics

Datasheet1 page0 years ago

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-36.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White, 1in core
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable
PanduitTTSL-2
Label Wire Marker 1.00 x 0.50 in. Printable Area
PanduitTTSL-6
THERMAL TRANSFER SELF-LAMINATING LABEL, 1.00" W X 3.94" H, VINYL, CLEAR/WHITE
TE Connectivity / RaychemSBP190319WE2.5
Labels Thermal Transfer Printable Label Translucent Vinyl Gloss/Matte White 48.3x81mm

Descriptions

Descriptions of Panduit S100X650VATY provided by its distributors.

Cable Marker Self-Laminating 25.4 x 165.1mm Vinyl Film White Roll
Self-Laminating Labels; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:25.4Mm X 165.1Mm; Material Del Marcador:Vinyl; Leyenda:Blank (No Legend); Color De Leyenda:-; Altura:165.1Mm; Anchura Externa:1"; Color De Fondo:Blanco |Panduit S100X650VATY
The S100X650VATY Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5 (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0 wide and 6.5 lo

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN